tesa 55192-00003-00 ALU COMFORT Door insect netting Anthracite 1000mm x 2200mm

MPN
55192-00003-00
Brand
tesa
EAN-13
4042448377906
Order Code
17-7094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £106.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 25/07/2026

tesa 55192-00003-00 ALU COMFORT Door insect netting in Anthracite is designed for effective pest control, combining functionality and aesthetic appeal in one robust unit. This insect netting has dimensions of 1000 mm in width and 2200 mm in height, making it suitable for standard-sized doors. Constructed with aluminium, this netting is both durable and lightweight, ensuring long-term reliability and ease of installation. Its anthracite colour offers a discreet and modern appearance, blending seamlessly with various architectural styles. Typical applications include residential and commercial buildings where protection against insects is required while maintaining air flow and natural light.
Colour Anthracite
Content 1
Dimensions (L x W x H) 1.00 m x 1000 mm x 2200 mm
Height 2200mm
Length 1.00m
Product Type Door insect netting
Suitable For Inside/outside
Weight 0.000
Width 1000mm

Reviews

Be the first to submit a review

Trustpilot