Tesa 53988-00001-01 Professional PVC Electrical Insulation Tape 19mm x 20m - Blk

MPN
53988-00001-01
Brand
tesa
EAN-13
4042448434005
Order Code
87-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.94
10+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 131 in stockAdditional quantity lead time 7 days

The Tesa 53988-00001-01 Professional PVC Electrical Insulation Tape is a versatile and reliable solution for insulating and marking wires in various electrical applications.

This black tape measures 19mm in width and 20m in length, providing ample coverage for your projects. Made from high-quality PVC, it offers excellent flexibility and adhesive strength, even on steel and at low temperatures.

Certified according to IEC 60454-3-1 standards and compliant with RoHS and REACH regulations, this tape ensures safety and performance.

Whether you're an electrician, mechanic, or DIY enthusiast, the Tesa 53988-00001-01 is an essential addition to your toolkit


  • High-Quality PVC Material: Ensures durability and flexibility.
  • Dimensions: 19mm width and 20m length for ample coverage.
  • Excellent Adhesive Strength: Provides reliable adhesion, even on steel and at low temperatures.
  • Certified Safety: Meets IEC 60454-3-1 standards and is RoHS and REACH compliant.
  • Versatile Use: Ideal for insulating and marking wires in various electrical applications.
  • High Dielectric Breakdown Voltage: Rated at 7000V for enhanced safety.
  • Heat Resistant: Operates effectively up to +90°C
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Material PVC

Reviews

Be the first to submit a review

Trustpilot