Tesa PVC Electrical Insulation Tape Range

tesa Brand: tesa

The Tesa Professional PVC Electrical Insulation Tape range is a versatile and reliable solution for insulating and marking wires in various electrical applications.

These black tapes are available in 10m and 20m in length, providing ample coverage for your projects. Made from high-quality PVC, they offer excellent flexibility and adhesive strength, even on steel and at low temperatures.

Certified according to IEC 60454-3-1 standards and compliant with RoHS and REACH regulations, these tapes ensures safety and performance.

Whether you're an electrician, mechanic, or DIY enthusiast, these Tesa tapes are an essential addition to your toolkit.

  • High-Quality PVC Material: Ensures durability and flexibility.
  • Excellent Adhesive Strength: Provides reliable adhesion, even on steel and at low temperatures.
  • Certified Safety: Meets IEC 60454-3-1 standards and is RoHS and REACH compliant.
  • Versatile Use: Ideal for insulating and marking wires in various electrical applications.
  • High Dielectric Breakdown Voltage: Rated at 7000V for enhanced safety.
  • Heat Resistant: Operates effectively up to +90°C
Description Image Product Buy Pricing (Ex VAT) Width Length Type Colour Material
Tesa 53988-00000-01 Professional PVC Electrical Insulation Tape 15mm x 10m - Blk
Tesa 53988-00000-01 Professional PVC Electrical Insulation Tape 15mm x 10m - Blk
Standard range
Order code: 87-6457
MPN: 53988-00000-01

Despatched same day - 217 in stockAdditional quantity lead time 7 days
1+ £1.94
10+ £1.68
Price per unit Ex VAT
15mm 10m Electrical Tape Black PVC
Tesa 53988-00001-01 Professional PVC Electrical Insulation Tape 19mm x 20m - Blk
Tesa 53988-00001-01 Professional PVC Electrical Insulation Tape 19mm x 20m - Blk
Standard range
Order code: 87-6459
MPN: 53988-00001-01

Despatched same day - 131 in stockAdditional quantity lead time 7 days
1+ £1.94
10+ £1.68
Price per unit Ex VAT
19mm 20m Electrical Tape Black PVC

Trustpilot