tesa 53832-00000-01 Desk Tape dispenser Anti-slip one-hand use

MPN
53832-00000-01
Brand
tesa
EAN-13
4042448242013
Order Code
07-6534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa desk tape dispenser is designed for use with tesafilm® invisible tape. It accommodates tape with a maximum barrel width of 19mm and includes three rolls measuring 33m x 19mm each. Ideal for packaging and wrapping, this dispenser offers an efficient solution for office and home use.
Type Desk tape dispenser
Length 33.00m
Colour Transparent
Barrel width (max.) 19mm
Length (max.) 33m
Misc Attribute tesafilm® invisible

Reviews

Be the first to submit a review

Trustpilot