tesa 40611-00000-00 tesa VISIOON Make-up mirror Facial Care Silver Durable

MPN
40611-00000-00
Brand
tesa
EAN-13
4063565251221
Order Code
17-7091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £113.17 £97.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa 40611-00000-00, is the tesa VISIOON make-up mirror designed for facial care, presented in a durable silver finish. This product, also referenced as 3219759, features precision engineering in its reflective surface, ensuring a clear and accurate reflection which is critical for detailed facial examinations and cosmetics application. The durable construction of the material lends itself well to environments requiring robustness and reliability, making it suitable for both personal use and professional settings such as beauty salons and cosmetic production facilities. Additionally, the mirror's sturdy build enhances its longevity, ensuring consistent performance over extended use in various engineering applications.
Type Make-up mirror
Colour Chrome
Dimensions (L x W x H) 257 x 480 x 308 mm
Height 308mm
Length 257mm
Maximum Temperature +40°C
Product Type Make-up mirror
Range of uses Face
Width 480mm

Reviews

Be the first to submit a review

Trustpilot