tesa --Conrad Make-up mirror 659644

tesa Brand: tesa
tesa 40611-00000-00, is the tesa VISIOON make-up mirror designed for facial care, presented in a durable silver finish. This product, also referenced as 3219759, features precision engineering in its reflective surface, ensuring a clear and accurate reflection which is critical for detailed facial examinations and cosmetics application. The durable construction of the material lends itself well to environments requiring robustness and reliability, making it suitable for both personal use and professional settings such as beauty salons and cosmetic production facilities. Additionally, the mirror's sturdy build enhances its longevity, ensuring consistent performance over extended use in various engineering applications.
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Height Power supply (LOV) Length Width Type Maximum Temperature Product Type Range of uses
tesa 40611-00000-00 tesa VISIOON Make-up mirror Facial Care Silver Durable
tesa 40611-00000-00 tesa VISIOON Make-up mirror Facial Care Silver Durable
Standard range
Order code: 17-7091
MPN: 40611-00000-00

Despatched within 4 working days - 2 in stock
1+ £97.05
Price per unit Ex VAT
Chrome (L x W x H) 257 x 480 x 308 mm 308mm 257mm 480mm Make-up mirror +40°C Make-up mirror Face
tesa 40612-00000-00 VISIOON Make-up mirror for facial care with nanocoating
tesa 40612-00000-00 VISIOON Make-up mirror for facial care with nanocoating
Extended range
Order code: 17-7092
MPN: 40612-00000-00

Back order - 4 availableBack-order availability date - 17/11/2026
1+ £112.20
Price per unit Ex VAT
Black rechargeable Make-up mirror +40°C Make-up mirror Face
tesa 40613-00000-00 VISIOON Make-up mirror White Frame Elegant Design
tesa 40613-00000-00 VISIOON Make-up mirror White Frame Elegant Design
Extended range
Order code: 17-7093
MPN: 40613-00000-00

Back order - 2 availableBack-order availability date - 17/11/2026
1+ £107.84
Price per unit Ex VAT
Chrome rechargeable Make-up mirror +40°C Make-up mirror Face

Trustpilot