tesa 40570-00000-00 MOON toilet roll holder Adhesive metal modern design

MPN
40570-00000-00
Brand
tesa
EAN-13
4063565127304
Order Code
07-6491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £27.93 £23.74
10+ £22.62
50+ £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by tesa, the Moon White Toilet Roll Holder features an adhesive metal design. It offers a stylish and secure way to mount toilet rolls without drilling. Ideal for modern bathrooms, it provides a clean and minimalist look.
Type Toilet roll holder
Colour White
Depth 53mm
Dimensions (W x H x D) 140 x 99 x 53 mm
Height 99mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot