tesa 40344-00000-00 SPAA shower set Adhesive mount no drill 5 settings

MPN
40344-00000-00
Brand
tesa
EAN-13
4042448448637
Order Code
07-6470
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.96 £49.27
10+ £47.53
50+ £47.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 27/10/2026

The tesa shower tap by tesa is a reliable bathroom fixture known for its ease of installation and secure hold without the need for drilling. Its innovative adhesive technology ensures a firm attachment and a clean, tile-friendly application. Ideal for modern bathrooms, it provides both functionality and a sleek, contemporary design.
Type Shower tap
Colour Chrome (glossy)
Depth 110mm
Height 905mm
Material Metal
Mounting Type Adhesive
Width 80mm

Reviews

Be the first to submit a review

Trustpilot