tesa 40325-00000-00 SMOOZ hair dryer holder Adhesive chrome glossy

MPN
40325-00000-00
Brand
tesa
EAN-13
4042448448439
Order Code
07-6464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.10 £31.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa 40325-00000-00 SMOOZ Hair Dryer Holder is manufactured by tesa and features a glossy chrome adhesive design for elegant bathroom organisation. Its adhesive installation allows for easy placement without drilling, making it ideal for rental properties or temporary setups. This holder provides a convenient and stylish solution for storing hair dryers efficiently.
Type Hair dryer holder
Colour Chrome (glossy)
Depth 135mm
Height 160mm
Material Metal
Mounting Type Adhesive
Width 100mm

Reviews

Be the first to submit a review

Trustpilot