tesa 40321-00000-00 SMOOZ towel rail Adhesive metal no drilling needed

MPN
40321-00000-00
Brand
tesa
EAN-13
4042448448385
Order Code
07-6460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £57.96 £49.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa SMOOZ towel rail is an adhesive metal accessory designed for easy installation without drilling, ensuring damage-free mounting. Manufactured by tesa, it offers a sleek and stylish solution suitable for modern bathroom applications. This product is ideal for hanging towels and keeping them organised while complementing contemporary decor.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 640mm
Material Metal
Mounting Type Adhesive
Width 115mm

Reviews

Be the first to submit a review

Trustpilot