tesa 40317-00000-00 SMOOZ towel rail Adhesive metal two-arm reusable

MPN
40317-00000-00
Brand
tesa
EAN-13
4042448448330
Order Code
07-6458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa SMOOZ Towel rail Adhesive Metal by tesa features a sleek design with a reliable adhesive mounting system, eliminating the need for drilling. Made from high-quality metal, it offers durability and a modern aesthetic suitable for bathrooms. It is ideal for organising towels while maintaining the integrity of walls and tiles.
Type Towel rail
Colour Chrome (glossy)
Height 82mm
Length 455mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot