tesa 40300-00000-00 LUUP toilet roll holder Adhesive metal no drilling

MPN
40300-00000-00
Brand
tesa
EAN-13
4042448448118
Order Code
07-6442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £26.50 £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa luup toilet roll holder is made of durable metal with a sleek, adhesive mounting system. Manufactured by tesa, it provides a strong hold without the need for drilling. Ideal for modern bathrooms, it offers convenient and damage-free installation.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 70mm
Dimensions (W x H x D) 175 x 50 x 70 mm
Height 50mm
Material Metal
Mounting Type Adhesive
Width 175mm

Reviews

Be the first to submit a review

Trustpilot