tesa 40271-00000-00 KLAAM toilet roll holder Adhesive metal no-drill

MPN
40271-00000-00
Brand
tesa
EAN-13
4042448447821
Order Code
07-6421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £22.85 £19.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa klaam toilet roll holder, manufactured by tesa, features an adhesive metal design, ensuring a secure and drill-free installation. Its sleek and modern appearance complements contemporary bathroom interiors. Ideal for use in residential or commercial settings, it offers a convenient and stylish solution for toilet paper storage.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 136mm
Dimensions (W x H x D) 46 x 61 x 136 mm
Height 61mm
Material Metal
Mounting Type Adhesive
Width 46mm

Reviews

Be the first to submit a review

Trustpilot