tesa 40242-00000-00 EKKRO hair dryer holder Adhesive chrome glossy

MPN
40242-00000-00
Brand
tesa
EAN-13
4042448447531
Order Code
07-6404
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Height:

    135mm 160mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa 40242-00000-00 ekkro hair dryer holder features a glossy chrome finish and an adhesive mounting system. Manufactured by tesa, it provides a stylish and practical solution for storing hair dryers in the bathroom. Ideal for avoiding drilling, it ensures a secure hold on smooth surfaces.
Type Hair dryer holder
Colour Chrome (glossy)
Height 135mm
Length 155mm
Material Metal
Mounting Type Adhesive
Width 100mm

Reviews

Be the first to submit a review

Trustpilot