tesa® 05445 Classic E Profile Rubber Sealing Insulation White 9mm x 10m

MPN
05445-00100-00
Brand
tesa
EAN-13
4042448102324
Order Code
51-7159
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.70
10+ £11.94
50+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Tesa® 05445 Classic E-Profile Rubber Sealing Insulation White 9mm x 10m is a self adhesive, simple to attach tesamoll® classic rubber seal for doors and windows that, on the basis of high quality or profile-rubber, is extremely resistant against weather. It is easily removable and genuinely resistant against high UV-Ozone. The E-profile for columns of 1-3.5mm with a durability of 8 years saves energy up to 20%.
  • Saves up to 20% of energy costs
  • Self-adhesive high quality rubber E-Profile
  • Seals all gaps from 1-3.5mm
  • Durability of eight years
  • Weather-, UV- and ozone-resistant
  • Wipe-clean
  • Easy to apply and to fit without screws or nails
  • Easy to remove
  • Temperature-resistant from -50°C to +60°C
  • Type E-profile sealing insulation
    Colour White
    Package Type Roll
    Food ProcessingSafe No
    Maximum Temperature +80°C
    Min. temperature -30°C

    Reviews

    Be the first to submit a review

    Trustpilot