tesa 05445-00500-00 draught excluder white 10m x 9mm 2pcs Self-adhesive

MPN
05445-00500-00
Brand
tesa
EAN-13
4063565204401
Order Code
07-6370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa E-PROFIL 05445-00500-00 draught excluder provides an effective seal against draughts with its high-quality, adhesive-backed design. Measuring 10 metres in length and 9 millimetres in width, this product comes in a set of two suitable for domestic and office use. Ideal for enhancing energy efficiency, it helps to reduce heating costs by preventing heat loss through gaps around doors and windows.
Type Draught excluder
Width 9mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 9 mm
Maximum Temperature +60°C
Min. temperature -50°C
Misc Attribute E-PROFIL

Reviews

Be the first to submit a review

Trustpilot