tesa 05418-00004-01 tesamoll door seal 0.95m x 25mm white 1 piece

MPN
05418-00004-01
Brand
tesa
EAN-13
4042448420473
Order Code
07-6368
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa door bottom double seal is a white rubber seal measuring 0.95m by 25mm, designed to reduce heating costs and save energy. Manufactured by tesa, it effectively stops air drafts and reduces noise. This product is ideal for sealing gaps at the bottom of doors in homes and rooms.
Type Door bottom double seal
Width 25mm
Length 0.95m
Colour White
Dimensions (L x W) 0.95 m x 25 mm
Series tesamoll®

Reviews

Be the first to submit a review

Trustpilot