tesa 05417-00200-02 Premium flexible draught excluder 6m x 9mm clear

MPN
05417-00200-02
Brand
tesa
EAN-13
4042448920959
Order Code
07-6367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured by tesa, the PREMIUM FLEXIBLE 05417-00200-02 draught excluder is a transparent silicone seal measuring 6 meters in length and 9 millimeters in width. It is designed to effectively seal windows and doors, acting as a windstopper and noise stopper to save energy costs. Typical applications include sealing interior doors, cellar doors, and windows to prevent draughts and improve energy efficiency.
Type Draught excluder
Width 9mm
Length 6m
Colour Transparent
Adhesive Type Natural rubber
Carrier Material Silicone
Dimensions (L x W) 6 m x 9 mm
Material Synthetic rubber
Maximum Temperature +60°C
Min. temperature -50°C
Misc Attribute PREMIUM FLEXIBLE
Series tesamoll®

Reviews

Be the first to submit a review

Trustpilot