tesa 04965-00014-00 tesafix double sided Adhesive Tape 50m x 50mm

MPN
04965-00014-00
Brand
tesa
EAN-13
4005800189623
Order Code
07-6361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £89.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The tesa double-sided adhesive tape 04965-00014-00 offers high transparency and reliable bonding. Measuring 50 metres in length and 50 millimetres in width, this tape is ideal for mirror mounting without the need for drilling. Its water-proof feature makes it suitable for use in bathrooms and similar environments.
Type Double sided adhesive tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Tape Features Solvent-resistant
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material PET-Folie
Maximum Temperature +100°C
Min. temperature 0°C
Series tesafix® 4965
Temperature Range +100 ºC (short term 200 ºC)°C
Thickness 0.205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot