tesa 04845-00000-00 PE Plastering Tape UV-resistant 33m x 30mm

MPN
04845-00000-00
Brand
tesa
EAN-13
4063565018152
Order Code
07-6353
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

tesa is the manufacturer of this plastering tape, measuring 33 metres in length and 30 millimetres in width. The tape is ideal for various applications, including exterior plaster and painting tasks. Common uses include masking windows and facades to achieve clean lines in painting projects.
Type Plastering tape
Width 30mm
Length 33m
Colour White
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 15 N/10mm
Carrier Material PE
Dimensions (L x W) 33 m x 30 mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PE
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot