tesa 04663-00007-02 strong Cloth Tape 50m x 48mm water-resistant

Order Code:

07-6334

Brand: tesa MPN: 04663-00007-02 EAN-13: 4042448424044
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched in 4 working days

The tesa fabric adhesive tape, model 04663-00007-02, is a durable and versatile repair tape measuring 50 metres in length and 48 millimetres in width. This cloth tape is known for its strong adhesive properties, making it ideal for both indoor and outdoor applications. Typical uses include sealing, repairing, and bundling in various professional and household settings.
Type Cloth tape
Width 48mm
Length 50m
Colour Silver
Adhesive tape features Waterproof
Adhesive Type Natural rubber
Breakout force 50 N/10 mm
Carrier material PE coated fabric
Dimensions (L x W x H) 50 m x 48 mm x 50 m
Height 50m
Material Natural rubber
Max. temperature +95°C
Misc Attribute STRONG
Series tesa® Professional
Thickness 290µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot