tesa 04440-00004-00 Precision outdoor Masking Tape 50 m x 50 mm robust

MPN
04440-00004-00
Brand
tesa
EAN-13
4042448361455
Order Code
07-6323
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The tesa® Professional Blue Precision Outdoor masking tape measures 50 meters in length and 50 millimeters in width, providing reliable performance for outdoor use. Manufactured by tesa, it is known for its strong adhesion and precise paint edges. This tape is ideal for painting and decorating tasks, offering professional results for outdoor projects.
Type Masking Tape
Width 50mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 50 mm
Misc Attribute PRECISION OUTDOOR
Series tesa® Professional
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot