tesa 04368-00012-03 Easy Cover sheets 33m x 55cm light brown 1pc

MPN
04368-00012-03
Brand
tesa
EAN-13
4042448874771
Order Code
07-6306
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

tesa Easy Cover® cover sheets are designed for efficient and clean painting projects, featuring a light brown film measuring 33 metres in length and 55 centimetres in width. This high-quality tesa product ensures easy application and reliable protection against paint splatters and drips. Ideal for covering furniture and floors, it simplifies the process of safeguarding surfaces during renovations or decorating tasks.
Type Cover sheets
Width 55cm
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 55 cm
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot