tesa 04352-00002-00 Allround Mask Tape 50m x 30mm mint sharp edges

MPN
04352-00002-00
Brand
tesa
EAN-13
4063565108112
Order Code
07-6291
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The tesa ALLROUND MASK masking tape measures 50 metres in length and 30 millimetres in width, ideal for versatile use. Manufactured by tesa, this mint-coloured tape is designed for precision in painting and decorating tasks. It is suitable for both professional and DIY projects, offering reliable adhesion and clean removal.
Type Masking Tape
Width 30mm
Length 50m
Colour Mint
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 30 mm
Misc Attribute ALLROUND MASK

Reviews

Be the first to submit a review

Trustpilot