tesa 04352-00001-00 Allround mask Masking Tape 50 m x 25 mm mint

MPN
04352-00001-00
Brand
tesa
EAN-13
4063565108105
Order Code
07-6290
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The tesa ALLROUND MASK 04352-00001-00 is a versatile masking tape with dimensions of 50m length and 25mm width, suitable for a wide range of applications. Manufactured by tesa, this mint-coloured tape provides reliable adhesion for professional and DIY projects alike. It is commonly used for precise painting jobs and general purpose masking tasks.
Type Masking Tape
Width 25mm
Length 50m
Colour Mint
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 25 mm
Misc Attribute ALLROUND MASK

Reviews

Be the first to submit a review

Trustpilot