tesa 04325-00001-01 Professional Masking Tape 50m x 25mm beige

MPN
04325-00001-01
Brand
tesa
EAN-13
4042448242167
Order Code
07-6263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The masking tape by tesa, model 04325-00001-01, measures 50m in length and 25mm in width, providing ample coverage for various tasks. Known for its flexibility and surface protection, this professional beige tape is ideal for painting and interior spaces. Its crepe paper construction ensures that it adheres well and removes cleanly, making it perfect for both professional and DIY applications.
Type Masking Tape
Width 25mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 25 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot