tesa 04323-00043-00 tesakrepp Masking Tape 50m x 38mm beige 1pc

MPN
04323-00043-00
Brand
tesa
EAN-13
4042448280954
Order Code
07-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The tesa 04323-00043-00 masking tape is a beige paper adhesive tape measuring 50 metres in length and 38 millimetres in width. Made by tesa, it is ideal for painting and masking applications. Commonly used by painters, it ensures clean lines and easy removal.
Type Masking Tape
Width 38mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 38 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot