tesa 04323-00042-00 tesakrepp Masking Tape 50m x 30mm beige 1pc

MPN
04323-00042-00
Brand
tesa
EAN-13
4042448280947
Order Code
07-6259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The tesa masking tape is 50 metres long and 30 millimetres wide, ideal for precision painting tasks. Manufactured by tesa, this beige paper adhesive tape is designed for clean and easy removal without residue. Commonly used in painting and decorating, it prevents paint bleed and protects surfaces.
Type Masking Tape
Width 30mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 30 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot