tesa 04319-00042-00 tesakrepp Masking Tape 50m x 50mm light brown

MPN
04319-00042-00
Brand
tesa
EAN-13
4042448280749
Order Code
07-6256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The tesa Masking Tape 04319-00042-00 is a light brown, flexible adhesive tape measuring 50 meters in length and 50 millimeters in width. Manufactured by tesa, this elastic tape is commonly used for masking and painting applications, ensuring clean and precise edges. It is ideal for professional painters and decorators who require reliable and efficient coverage.
Type Masking Tape
Width 50mm
Length 50m
Colour Light brown
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 28 N/10mm
Carrier Material Paper, strong creping
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Series tesakrepp®
Thickness 375µm

Reviews

Be the first to submit a review

Trustpilot