tesa 04316-00016-03 tesakrepp Masking Tape 50m x 50mm chamois

MPN
04316-00016-03
Brand
tesa
EAN-13
4042448089670
Order Code
07-6253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.87
15+ £6.31
40+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The tesa masking tape tesakrepp 4316 is 50 metres long and 50mm wide, providing effective coverage for various applications. Made by tesa, it features excellent adhesiveness and is easy to remove. This chamois masking tape is commonly used for painting and decorating tasks, offering reliable protection against paint seepage.
Type Masking Tape
Width 50mm
Length 50m
Colour Chamois
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Maximum Temperature +100°C
Series tesakrepp® 4316
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot