tesa 04306-00046-02 Profi PLUS Masking Tape 50m x 50mm beige

MPN
04306-00046-02
Brand
tesa
EAN-13
4042448273727
Order Code
07-6250
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

tesa PREMIUM 04306-00046-02 masking tape measures 50 metres in length and 50 millimetres in width. This beige tape is ideal for use in painting work, providing reliable coverage and protection. It is commonly used by painters for masking and covering surfaces during painting projects.
Type Masking Tape
Width 50mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 37 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 95µm

Reviews

Be the first to submit a review

Trustpilot