tesa 04306-00045-02 Premium Masking Tape beige 50m x 38mm 1pc tear-resistant

MPN
04306-00045-02
Brand
tesa
EAN-13
4042448273710
Order Code
07-6249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

tesa's PREMIUM masking tape, model 04306-00045-02, measures 50 metres by 38 millimetres and is sold in single units. This high-quality beige tape is ideal for painters and various painting projects, ensuring clean edges and easy removal. It is suitable for use with covering films and paper to protect surfaces during painting.
Type Masking Tape
Width 38mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 37 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 38 mm x 38 mm
Height 38mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 95µm

Reviews

Be the first to submit a review

Trustpilot