tesa 04195-00001-04 Premium brown Packaging Tape 66m x 50mm 6 rolls

MPN
04195-00001-04
Brand
tesa
EAN-13
4042448438423
Order Code
07-6244
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa 04195-00001-04 packaging tape is a durable brown adhesive solution, measuring 66 metres long and 50 millimetres wide, and comes in a pack of 6 rolls. Manufactured by tesa, this tape is ideal for securely sealing boxes and parcels. Its strong adhesive is suitable for both home and office packaging needs.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Acrylic
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 50 mm
Series tesapack®
Thickness 60

Reviews

Be the first to submit a review

Trustpilot