Teroson 2254309 MS 930 GY CR Sealant 310ml

MPN
2254309
Brand
Teroson
EAN-13
4058093016732
Order Code
65-2831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 141 despatched in 4 working days

Teroson® MS 930 GY is a single-part, grey, moisture-cured, thixotropic silane modified polymer sealant/adhesive.

It is suitable for various applications involving a wide range of substrate materials. It forms a soft elastic product and provides excellent UV and weathering resistance.


  • General-purpose thixotropic silane modified polymer sealant/adhesive
  • Suitable for a wide range of substrate materials
  • Broad-spectrum primerless adhesion
  • Excellent UV and weathering resistance
  • Operating temperature; -50 to +80°C
  • Cure method; moisture
  • Skin-over time; 25 to 40 minutes
  • Complies with UL QMFZ2 for electrical safety
  • Supplied in a 310ml cartridge
  • Teroson type MS 930 GY
Type Sealant
Colour Grey
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Application Sealant/Adhesive

Reviews

Be the first to submit a review

Trustpilot