Teroson 238403 SB 2444 Contact Adhesive 670g High Strength & Flexible

MPN
238403
Brand
Teroson
EAN-13
4002872197068
Order Code
10-7863
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Teroson SB 2444 670G is a versatile contact adhesive by Teroson, ideal for bonding various materials. This multi-purpose adhesive is known for its strong and instant bonding capabilities. It is commonly used in industrial and DIY applications for effective and durable joins.
Type Contact adhesive
Colour White
Dispensing Method Can
Volume 670g
Heat resistance -40 to 80°C

Reviews

Be the first to submit a review

Trustpilot