Teroson 142162 MS 935 GY FC Elastic Adhesive 570ml

MPN
142162
Brand
Teroson
EAN-13
4002872194456
Order Code
65-2833
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.77
10+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Teroson® MS 935 is a medium to high strength industrial elastic adhesive. It has a broad adhesion range and does not require the use of a primer.

It offers excellent UV and weathering resistance along with the ability to be over-painted. Teroson® MS 935 is easy to smooth and has thixotropic properties for good sag-resistance.


  • Medium / high strength
  • Excellent environmental resistance
  • No primer required
  • Can be over-painted
  • Supplied in a 570ml pack
  • Teroson type MS 935
Type Elastic adhesive
Colour Grey
Food ProcessingSafe No
Capacity 570ml
Medium / high strength

Reviews

Be the first to submit a review

Trustpilot