Teng TTV710N Insulated Interchangeable Blade Screwdriver Set, 10 Piece

MPN
TTV710N
Brand
Teng
EAN-13
5020385064171
Order Code
98-4311
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Teng Insulated Interchangeable Blade Screwdriver Set. Contains a selection of interchangeable blades for a wide range of tips in one set. Approved for live working up to 1,000 volts. Designed and manufactured to DIN ISO 2380, DIN ISO 8764-1 and IEC 60900.

Supplied in a tool tray module size 1 (TT1). Contains:

1 x Insulated Handle for Interchangeable Blades L.

1 x Insulated Handle for Interchangeable Blades S.

4 x Interchangeable Slotted Screwdriver Blades: 3mm, 4mm, 5.5mm, 6.5mm.

2 x Interchangeable Phillips Screwdriver Blades: PH1, PH2.

2 x Interchangeable Pozi Screwdriver Blades: PZ1, PZ2.


Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot