Teng TC187 Mega Rosso Tool Kit Set of 187 1/4 3/8 & 1/2in

MPN
TC187
Brand
Teng
EAN-13
5020385080041
Order Code
97-6639
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £415.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Teng Tools large Mega Rosso mechanics tool kit comprises 187 pieces including 1/4 inch, 3/8 inch and 1/2 inch drive socket sets and combination spanners. They are all supplied in a barn style box with unique socket storage. Each tool is made from high-quality materials to ensure a long working life.

This TC187 187-piece set contains the following tools:
10 x 1/4in drive regular 6 point sockets: 4-13mm.
6 x 1/4in drive deep 6 point sockets: 6-13mm.
14 x 3/8in drive regular 6 point sockets: 8-22mm.
16 x 1/2in drive regular Bi-Hex sockets: 10-32mm.
8 x 1/4in TORX bits: TX8-TX40,
7 x 1/4in Hex bits: 3mm, 4mm, 5mm, 6mm, 7mm, 8mm and 10mm.
2 x 1/4in Pozidriv bits: PZ1 and PZ2.
2 x 1/4in Phillips bits: PH1 and PH2.
3 x 1/4in Slotted bits: 4mm, 5.5mm and 7mm.

1/4in drive accessories:
30 x 1/4in socket clips.
1 x FRP ratchet.
1 x Universal joint.
1 x 2in extension.
1 x 4in extension.
1 x 3/8in female to 1/4in male adaptor.
1 x Coupler adaptor.

3/8in drive accessories:
30 x socket clips.
1 x FRP ratchet.
1 x 6in Extension bar (150mm).
1 x Universal joint.
1 x Hex bit adaptor
1 x 3/8 Step up adaptor 1/2in.

1/2in drive accessories:
30 x socket clips.
1 x FRP ratchet.
1 x Universal joint.
1 x 2.1/2in extension (75mm).
1 x 6in extension (150mm).
1 x 1/2Reduction adaptor (3/8in).


9 x Combination spanners (8-19mm).
1 x Ring holder.
3 x Hex keys (1.5, 2 and 2.5mm).


Type Socket set

Reviews

Be the first to submit a review

Trustpilot