Teng T3848 Socket & Tool Set of 48 Metric & AF 3/8in Drive

MPN
T3848
Brand
Teng
EAN-13
5020385010673
Order Code
97-4033
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £431.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Teng 3/8in drive 48 piece metric/AF socket and tool set consisting of:

11 x 3/8in Metric Hex Sockets: 8, 10, 12, 13, 14, 15, 16, 17, 18, 19 & 21mm.
4 x 3/8in AF Hex Sockets:7/16, 1/2, 9/16 & 11/16in.
2 x 3/8in Spark Plug Sockets: 16 & 21mm.

1 x 3/8in Reversible Ratchet.
2 x 3/8in Extension Bars: 75 & 150mm.
1 x 3/8in-1/2in Adaptor, 1 x 3/8in Hex Bit Adaptor.

14 x Metric Combination Spanners 8, 10, 12, 13, 14, 15, 16, 17, 18 & 19mm.
4 x AF Combination Spanners 7/16, 1/2, 9/16 & 11/16in AF.

3 x Slotted Screwdrivers: 3, 5.5 & 6.5mm.
3 x Phillips Screwdrivers:PH0, PH1 & PH2.

1 x 150mm Side Cutting Plier, 1 x 180mm Combination Plier, 1 x 200mm Long Nose Plier, 1 x 250mm Waterpump Plier, 1 x 180mm Curved Jaw Power Grip Plier, 1 x 200mm Adjustable Wrench.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot