Teng T3839 Socket Set of 39 Metric 3/8in Drive

MPN
T3839
Brand
Teng
EAN-13
5020385010963
Order Code
97-6637
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Teng Tools sockets are manufactured from strong chrome vanadium steel in accordance with ISO9000 and AS954. They provide excellent torque, whilst reducing the risk of rounding fasteners.

This TENT3839 3/8 inch drive 6-point socket set comprises 39 pieces, which are supplied in a plastic case which has a click lock and folding handle.

This 39-piece set contains the following:

14 x 3/8in Hex Sockets 8, 9, 10, 11, 12, 13, 14. 15, 16, 17, 18, 19, 21 & 22mm.
6 x 3/8in Hex Deep Sockets: 8, 10, 12, 13, 17 & 19mm.
2 x 3/8in SparkPlug Sockets 16 & 21mm.
1 x 3/8in Reversible Ratchet, 1 x 3/8in Universal Joint.
1 x 3/8in Extension Bar 150mm.
1 x 3/8in Wobble Extension Bar 75mm.
1 x 3/8in-1/2in Adaptor, 1 x 3/8in Hex Bit Adaptor.
2 x 1/4in Slotted Bits: 4 & 5.5mm.
2 x 1/4in Phillips Bits: PH1 & PH2.
2 x 1/4in Pozidriv Bits: PZ1 & PZ2.
2 x 1/4in Hex Bits: 5 & 6mm.
3 x 1/4in TORX Bits: TX10, TX15 & TX20.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot