Teng T3835AF Socket Set of 35 A/F 3/8in Drive

MPN
T3835AF
Brand
Teng
EAN-13
5020385011007
Order Code
97-4031
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Teng Tools sockets are manufactured from strong chrome vanadium steel in accordance with ISO9000 and AS954. They provide excellent torque, whilst reducing the risk of rounding fasteners.

The T3835AF 35 piece socket set contains short and long, six-point sockets in imperial AF sizes. The set also includes a fibre reinforced ratchet handle, universal joint, extension bars and a bit socket, adaptor, spark plug sockets, as well as 11 different bits.

The tools and accessories are supplied in a red plastic box with a latch lock, folding handle and hinges with metal pins. The case is fitted with rubber feet to prevent it from sliding.

This 35-piece set contains the following:

10 x 3/8in AF Hex Sockets 5/16, 3/8, 7/16, 1/2 , 9/16, 5/8, 11/16, 3/4, 13/16 & 7/8in.
6 x 3/8in AF Hex Deep Sockets 3/8, 7/16, 1/2 , 9/16, 11/16 & 3/4in.
2 x 3/8in Spark Plug Sockets 16 & 21mm.
1 x 3/8in Reversible Ratchet, 1 x 3/8in Universal Joint.
2 x 3/8in Extension Bars 100 & 150mm.
1 x 3/8-1/2in Adaptor, 1 x 3/8-1/4in Hex Bit Adaptor.
2 x 1/4in Slotted Bits: 4 & 5.5mm.
2 x 1/4in Phillips Bits: PH1 & PH2.
2 x 1/4in Pozidriv Bits: PZ1 & PZ2.
2 x 1/4in Hex Bits: 5 & 6mm.
3 x 1/4in TORX Bits: TX10, TX15 & TX20.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot