Teng MB499-7T Mega Bite Wire Stripping Pliers 180mm 7in

MPN
MB499-7T
Brand
Teng
EAN-13
5020385070868
Order Code
97-3926
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Teng Tools Mega Bite Pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers function. Made from medium carbon alloy steel. They have an adjuster screw for the required wire diameter, and a return spring to automatically open the pliers when not in use/ no pressure is applied. For comfort, the pliers have ergonomically designed, two-component handle sleeves.

Specification

Length: 180mm (7in).
Wire Capacity: Diameter: 0.2 - 3.0mm.


Type Wire Strippers

Reviews

Be the first to submit a review

Trustpilot