Teng M381505-C S2 Hex Socket Bit 3/8in Drive 5mm

MPN
M381505-C
Brand
Teng
EAN-13
5020385133402
Order Code
97-3956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381505 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 5mm.


Type Socket
Drive Size 3/8inch
Socket Size 5mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot