Teng M381108-C S2 Hex Socket Bit 3/8in Drive 1/4in

MPN
M381108-C
Brand
Teng
EAN-13
5020385133358
Order Code
97-3951
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381108 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 1/4 inch.


Type Socket
Drive Size 3/8inch
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot