Teng M380610C Hexagon Socket Deep 3/8in Drive 10mm

MPN
M380610C
Brand
Teng
EAN-13
5020385130470
Order Code
97-3800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

A professional, 3/8in Drive, hexagonal, metric deep socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

Size: 10mm.
Overall Length. 45.5mm


Type Socket
Drive Size 3/8inch
Socket Size 10mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot