Teng M380020WC Wobble Extension Bar 3/8in Drive 75mm (3in)

MPN
M380020WC
Brand
Teng
EAN-13
5020385131286
Order Code
97-3700
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.20 £11.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/8in Square Drive. It is manufactured from chrome vanadium steel for strength and durability, and has a satin finish.

Wobble extension bar
Size 75mm (3 in)


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot