Teng M380011C Speed Brace 3/8in Drive

MPN
M380011C
Brand
Teng
EAN-13
5020385133532
Order Code
97-4017
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.16 £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Teng Tools Speed Brace has a crank-shaped handle that is used to drive sockets. It is ideally used instead of a ratchet in contexts when a lot of turning (i.e. a lot of fasteners) is needed, where it can save substantial time. The speed brace requires ample room to swing the handle and ample access to the fastener heads. Used occasionally in automotive repair or job shop work.

This Speed Brace has a 3/8in square drive. It is manufactured from chrome vanadium steel for strength and durability, and has a satin chrome finish.

For comfortable grip, the speed brace has a plastic handle.

Length: 380mm (15 inch).


Type Speed Brace
Drive Size 3/8" (10 mm)
Overall Length 80mm

Reviews

Be the first to submit a review

Trustpilot