Teng M340526-6 Hexagon Socket 3/4in Drive 26mm

MPN
M340526-6
Brand
Teng
EAN-13
5020385135642
Order Code
97-3770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Teng Tools socket is a professional 3/4in Drive, metric hexagon socket. The socket is manufactured from chrome vanadium steel for strength and durability and has an attractive satin finish.

The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

The TENM340526 Hex 3/4in Drive socket has the following specification:
Size: 26mm.
Length: 52mm.


Type Socket
Drive Size 3/4in
Socket Size 26mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot