Teng M340022-6 Extension Bar 3/4in Drive 400mm (16in)

MPN
M340022-6
Brand
Teng
EAN-13
5020385138865
Order Code
97-3690
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    100mm 200mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/4in Square Drive. It is manufactured from Chrome Vanadium Steel for strength and durability and has a satin finish.

Size 400mm (16in)


Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 400mm

Reviews

Be the first to submit a review

Trustpilot