Teng M140604 Hexagon Socket Deep 6 Point Regular 1/4in Drive 4mm

MPN
M140604
Brand
Teng
EAN-13
5020385132733
Order Code
97-3738
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A professional 1/4in Square Drive matt chromed deep hexagon socket. Produced in accordance with ISO 9000 and AS 954 specifications. Features the Teng Tools hip grip system for increased torque and reduced risk of rounding fasteners.

Overall Length: 49.5mm.

Size 4 mm


Type Socket
Socket Size 4mm

Reviews

Be the first to submit a review

Trustpilot